Part Details for 10061122-211120HLF by Amphenol Communications Solutions
Overview of 10061122-211120HLF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10061122-211120HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T9726
|
Newark | 10061122-211120Hlf-Lb 31Th July 22/5000 Rohs Compliant: Yes |Amphenol Communications Solutions 10061122-211120HLF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
27AJ3850
|
Newark | Connector, Ffc/Fpc, 21Pos, 1Row, 0.3Mm, Pitch Spacing:0.3Mm, No. Of Contacts:21Contacts, Gender:Receptacle, Product Range:Yll-D Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 10061122-211120HLF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4999 Partner Stock |
|
$0 | Buy Now |
Part Details for 10061122-211120HLF
10061122-211120HLF CAD Models
10061122-211120HLF Part Data Attributes
|
10061122-211120HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10061122-211120HLF
Amphenol Communications Solutions
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-2 |