Part Details for 10061289-001LF by Amphenol Communications Solutions
Overview of 10061289-001LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10061289-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9516
|
Newark | Backplane Connector, Header, 6 Position, Product Range:Fci Airmax Vs Series, No. Of Contacts:6Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:2Rows, Row Pitch:2Mm, Connector Type:Backplane Rohs Compliant: Yes |Amphenol Communications Solutions 10061289-001LF Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 | Buy Now |
DISTI #
609-6224-ND
|
DigiKey | CONN HEADER POWER 6POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Tube |
203 In Stock |
|
$8.9852 / $14.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 204 Package Multiple: 34 Container: Tube | 0Tube |
|
$8.5800 | Buy Now |
|
Onlinecomponents.com |
204 On Order |
|
$8.8900 / $11.7700 | Buy Now | |
|
Master Electronics |
204 On Order |
|
$8.8900 / $11.7700 | Buy Now |
Part Details for 10061289-001LF
10061289-001LF CAD Models
10061289-001LF Part Data Attributes
|
10061289-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10061289-001LF
Amphenol Communications Solutions
AirMax® Power Connectors, Backplane Connectors, 2-Pair, 3 Column, Right Angle Header, Press-Fit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ZIPLINE, LOW PROFILE, FIRST MAKE LAST BREAK | |
Board Mounting Option | PEG | |
Body Breadth | 0.626 inch | |
Body Depth | 1.22 inch | |
Body Length | 0.703 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |