Part Details for 100614 by SCS
Overview of 100614 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6744
|
Newark | Bag, Static Shield, Metal-In, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:14", Length - Metric:355Mm, Width - Imperial:6", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 100614 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$26.6400 | Buy Now |
DISTI #
SCP393-ND
|
DigiKey | BAG STAT SHLD MTL IN 6X14" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3127 In Stock |
|
$0.2200 | Buy Now |
DISTI #
517-100614
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 6X14, 100 Ea RoHS: Compliant | 3 |
|
$20.9200 / $22.0300 | Buy Now |
DISTI #
70112736
|
RS | SCC 1000 Static Shield Bag/Metal-IN (Size 6 x 14) | SCS 100614 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$23.2600 / $24.2300 | RFQ |
|
Onlinecomponents.com | SCS 1000 Series 28mil Open Top MetalIn Static Shielding Bag 6 x 14 RoHS: Compliant |
40 In Stock |
|
$15.8800 / $33.3800 | Buy Now |
DISTI #
2907563
|
element14 Asia-Pacific | Bag Type:Static Shielding (Metal-In) RoHS: Compliant Min Qty: 1 Container: Pack | 2 |
|
$29.3711 | Buy Now |
DISTI #
2907563
|
Farnell | METAL-IN BAG, 152.4MM X 355.6MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Pack | 2 |
|
$30.8146 / $37.8618 | Buy Now |
|
Master Electronics | SCS 1000 Series 28mil Open Top MetalIn Static Shielding Bag 6 x 14 RoHS: Compliant |
40 In Stock |
|
$15.8800 / $33.3800 | Buy Now |