Part Details for 10061861-B05001 by Amphenol FCi
Overview of 10061861-B05001 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10061861-B05001
10061861-B05001 CAD Models
10061861-B05001 Part Data Attributes
|
10061861-B05001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10061861-B05001
Amphenol FCi
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10061861-B05001
This table gives cross-reference parts and alternative options found for 10061861-B05001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10061861-B05001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10054310-E150LF | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10061861-B05001 vs 10054310-E150LF |
10017963-D050T | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 10061861-B05001 vs 10017963-D050T |
10053868-E1502 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10061861-B05001 vs 10053868-E1502 |
10061861-B05001LF | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10061861-B05001 vs 10061861-B05001LF |
10053868-E1502 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10061861-B05001 vs 10053868-E1502 |
10068812-B0502 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 10061861-B05001 vs 10068812-B0502 |
10053868-B1501 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10061861-B05001 vs 10053868-B1501 |
10017963-DT | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10061861-B05001 vs 10017963-DT |
SD-53856-5010 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 10061861-B05001 vs SD-53856-5010 |
10069379-E05011 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 10061861-B05001 vs 10069379-E05011 |