Part Details for 10061913-100PLF by Amphenol FCi
Overview of 10061913-100PLF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10061913-100PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01933205
|
Arrow Electronics | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Date Code: 2305 | Europe - 1600 |
|
$1.3971 | Buy Now |
DISTI #
V72:2272_13822850
|
Arrow Electronics | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2207 Container: Cut Strips | Americas - 15 |
|
$1.4160 / $2.0030 | Buy Now |
DISTI #
BRG10061913-100PLF
|
Heilind Electronics | OEM ITEM 516-530F-PCI EXPRESS EDGE | Americas - 750 in Stock |
|
$1.8313 / $1.8614 | Buy Now |
DISTI #
70350619
|
Verical | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 6800 |
|
$1.5700 / $1.6900 | Buy Now |
DISTI #
66459893
|
Verical | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2305 | Americas - 1600 |
|
$1.4060 | Buy Now |
DISTI #
66201013
|
Verical | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2250 | Americas - 800 |
|
$2.0677 / $2.2520 | Buy Now |
DISTI #
69279065
|
Verical | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$1.5700 / $1.6900 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 36 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.39 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 200 |
|
$1.4625 / $3.3750 | Buy Now |
DISTI #
BRG10061913-100PLF
|
Interstate Connecting Components | OEM ITEM 516-530F-PCI EXPRESS EDGE | 250 |
|
$1.8313 / $1.8614 | Buy Now |
Part Details for 10061913-100PLF
10061913-100PLF CAD Models
10061913-100PLF Part Data Attributes
|
10061913-100PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10061913-100PLF
Amphenol FCi
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.291 inch | |
Body Depth | 0.437 inch | |
Body Length | 1.063 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 424VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.39 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | CUL; UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |