There are no models available for this part yet.
Overview of 10061913-102PLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-102PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10061913-123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10061913-102PLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC0027
|
Newark | Pci Express Smt 98P-10061913-102Plf/Reel |Amphenol Communications Solutions 10061913-102PLF RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 | Buy Now | |
DISTI #
609-10061913-102PLFCT-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2061 / $5.0500 | Buy Now | |
Future Electronics | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.3400 | Buy Now | ||
Onlinecomponents.com | Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD PCI Express® T/R RoHS: Compliant | 0 |
|
$2.1300 / $2.5300 | Buy Now | ||
DISTI #
C1S227403419619
|
Chip1Stop | Connector Card Edge | 600 |
|
$3.7800 | Buy Now |
CAD Models for 10061913-102PLF by Amphenol Communications Solutions
Part Data Attributes for 10061913-102PLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
ROHS COMPLIANT
|
Pin Count
|
98 (x8)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Breadth
|
0.291 inch
|
Body Depth
|
0.437 inch
|
Body Length
|
2.283 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
424VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.15 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.39 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
7.2 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.1 A
|
Reference Standard
|
CUL; UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
98
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.15 N
|
Related Parts for 10061913-102PLF
-
52746-1371Headers and Edge Type Connectors
-
1755736Terminals and Terminal Blocks
-
CRCW0402309RFKEDFixed Resistors
-
ES1JRectifier Diodes
-
120953-1Power Connectors
-
1658628-1Telecom and Datacom Connectors
-
BSS138PWSmall Signal Field-Effect Transistors
-
LT6375AHDF#TRPBFOperational Amplifiers
-
1057343-1RF Adapters