Part Details for 10061913-103YLF by Amphenol Corporation
Overview of 10061913-103YLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103YLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10061913-123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10061913-103YLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10061913-103YLF
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD Tray - Trays (Alt: 10061913-103YLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Tray | 0 |
|
RFQ | |
DISTI #
10061913-103YLF
|
Avnet Abacus | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD Tray (Alt: 10061913-103YLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |