Part Details for 10063960-10220TLF by Amphenol FCi
Overview of 10063960-10220TLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10063960-10220TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10063960-10220TLF
|
Heilind Electronics | 10063960-10220TLF-PCI EXP EDGE CARD | Americas - 0 in Stock |
|
$3.1734 / $3.2255 | Buy Now |
DISTI #
BRG10063960-10220TLF
|
Interstate Connecting Components | 10063960-10220TLF-PCI EXP EDGE CARD | 0 |
|
$3.1734 / $3.2255 | Buy Now |
Part Details for 10063960-10220TLF
10063960-10220TLF CAD Models
10063960-10220TLF Part Data Attributes
|
10063960-10220TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10063960-10220TLF
Amphenol FCi
Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.433 inch | |
Body Length | 4.803 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1676 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 230 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10063960-10220TLF
This table gives cross-reference parts and alternative options found for 10063960-10220TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10063960-10220TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPCIEX-T-2302GR10 | Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Green Insulator, Receptacle, ROHS COMPLIANT | Kycon Inc | 10063960-10220TLF vs KPCIEX-T-2302GR10 |
KPCIEX-T-2303GR | Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Green Insulator, Receptacle, ROHS COMPLIANT | Kycon Inc | 10063960-10220TLF vs KPCIEX-T-2303GR |
KPCIEX-T-2302GR | Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Green Insulator, Receptacle, ROHS COMPLIANT | Kycon Inc | 10063960-10220TLF vs KPCIEX-T-2302GR |
KPCIEX-T-2303GR10 | Card Edge Connector, 230 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Green Insulator, Receptacle, ROHS COMPLIANT | Kycon Inc | 10063960-10220TLF vs KPCIEX-T-2303GR10 |
10063960-10020TLF | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch | Amphenol Communications Solutions | 10063960-10220TLF vs 10063960-10020TLF |