Part Details for 10064-22-1-0500-001-1-TS by CnC Tech LLC
Overview of 10064-22-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10064420-E0501LF | Amphenol Communications Solutions | Header Type II Normal S/O = 2.0mm | |
10064100-502001LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
10064420-E0502LF | Amphenol Communications Solutions | Header Type II Normal S/O = 2.0mm |
Price & Stock for 10064-22-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-10064-22-1-0500-001-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 22AWG 30V BLK FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
3296 In Stock |
|
$0.7168 / $1.0000 | Buy Now |
|
Onlinecomponents.com | UL10064 FEP Hook-Up Wire - 22AWG - Black - 500Ft Reel RoHS: Compliant | 0 |
|
$110.3500 / $160.8600 | Buy Now |