There are no models available for this part yet.
Overview of 10064-26-1-0500-004-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10064420-E0501LF | Amphenol Communications Solutions | Header Type II Normal S/O = 2.0mm | |
10064100-502001LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
10064420-E0502LF | Amphenol Communications Solutions | Header Type II Normal S/O = 2.0mm |
Price & Stock for 10064-26-1-0500-004-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-10064-26-1-0500-004-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 26AWG 30V RED FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
4507 In Stock |
|
$0.5315 / $0.7300 | Buy Now | |
Onlinecomponents.com | UL10064 FEP Hook-Up Wire - 26AWG - Red - 500Ft Reel RoHS: Compliant | 0 |
|
$64.9500 / $87.5400 | Buy Now |