10064555-392210ELF
Description: FFC/FPC Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE

Overview of 10064555-392210ELF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 10064555-392210ELF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ3861
Newark Connector, Ffc/Fpc, 39Pos, 1Row, 0.3Mm, Pitch Spacing:0.3Mm, No. Of Contacts:39Contacts, Gender:Receptacle, Product Range:Fci Yll-U Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 10064555-392210ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2816
  • 1 $0.1820
  • 25 $0.1820
  • 50 $0.1820
  • 100 $0.1820
  • 250 $0.1820
  • 500 $0.1820
$0.1820 Buy Now
DISTI # 61M4325
Newark Ffc/Fpc Connector, Receptacle 39 Position 1Row, Pitch Spacing:0.3Mm, No. Of Contacts:39Contacts, Gender:Receptacle, Product Range:Fci Yll-U Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 10064555-392210ELF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 609-10064555-392210ELFCT-ND
DigiKey CONN FPC TOP 39POS 0.3MM R/A Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 385
In Stock
  • 1 $1.4400
  • 10 $1.0950
  • 25 $0.9844
  • 50 $0.9094
  • 100 $0.8413
  • 250 $0.7605
  • 3,000 $0.5910
$0.5910 / $1.4400 Buy Now

CAD Models for 10064555-392210ELF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10064555-392210ELF by Amphenol Communications Solutions

10064555-392210ELF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ROHS COMPLIANT
Board Mounting Option
FITTING NAIL
Body Breadth
0.037 inch
Body Depth
0.116 inch
Body Length
0.531 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
90VAC V
Durability
10 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
LIF N
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.012 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
0.2 A
Reference Standard
UL
Terminal Pitch
0.3 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
39
UL Flammability Code
94V-0
Withdrawl Force-Min
LIF N
Want to compare parts?
  1. 10064555-392210ELF
    Amphenol Communications Solutions
    FFC/FPC Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE
    VS

Related Parts for 10064555-392210ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10064555-392210ELF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10064555-392210ELF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10064555-392210ELF would you like to use for your alert(s)?
  • Please alert me when 10064555-392210ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10064555-392210ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10064555-392210ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10064555-392210ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10064555-392210ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10064555-392210ELF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: