Part Details for 10065615 by Techni-Pro
Overview of 10065615 by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10065615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10065615
|
Techni-Tool, Inc. | Techni-Pro 10065615 HOLD Tag Pink with String, ESD Safe, 2.75" x 5", 50/Pkg | 24 |
|
$18.0000 | Buy Now |
DISTI #
10065615
|
TestEquity LLC | Techni-Pro 10065615 HOLD Tag Pink with String, ESD Safe, 2.75" x 5", 50/Pkg | 24 |
|
$18.0000 | Buy Now |