10065866-002LF
Description: Rectangular Power Connector, 34 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE

Overview of 10065866-002LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
68663-002LF Amphenol Communications Solutions 68663-002LF
10103269-002LF Amphenol Communications Solutions 10103269-002LF-HEADER/JUMPER
91877-002LF Amphenol Communications Solutions 91877-002LF-HYBRID POWER INS

CAD Models for 10065866-002LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10065866-002LF by Amphenol Communications Solutions

10065866-002LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.779 inch
Body Depth
1.405 inch
Body Length
3.779 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
2500VDC V
Durability
200 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Reference Standard
CSA,TUV,UL
Terminal Length
0.185 inch
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. 10065866-002LF
    Amphenol Communications Solutions
    Rectangular Power Connector, 34 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 10065866-002LF

This table gives cross-reference parts and alternative options found for 10065866-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10065866-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0461146281 Rectangular Power Connector, 34 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 10065866-002LF vs 0461146281
10065866-004LF HCI® Connector System, Power Supply Connectors, 10DC+24S Right Angle Receptacle. Amphenol Communications Solutions 10065866-002LF vs 10065866-004LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10065866-002LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10065866-002LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10065866-002LF would you like to use for your alert(s)?
  • Please alert me when 10065866-002LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10065866-002LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10065866-002LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10065866-002LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10065866-002LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10065866-002LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: