Part Details for 10069525-081502LF by Amphenol Communications Solutions
Overview of 10069525-081502LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069525-163402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 160 Positions, Dual Row. | |
10069525-104402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 100 Positions, Dual Row. | |
10069525-183402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 180 Positions, Dual Row. |
Part Details for 10069525-081502LF
10069525-081502LF CAD Models
10069525-081502LF Part Data Attributes
|
10069525-081502LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10069525-081502LF
Amphenol Communications Solutions
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10069525-081502LF
This table gives cross-reference parts and alternative options found for 10069525-081502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10069525-081502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73546-140CTLF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10069525-081502LF vs 73546-140CTLF |
GPHA202-4001A001A1BC | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Greenconn Corp | 10069525-081502LF vs GPHA202-4001A001A1BC |
10069525-081142 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 10069525-081502LF vs 10069525-081142 |
10072353-F01-40ULF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10069525-081502LF vs 10072353-F01-40ULF |
A-70289-0039 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 10069525-081502LF vs A-70289-0039 |
8614-00-40-2-LO-1-332 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10069525-081502LF vs 8614-00-40-2-LO-1-332 |
G802A08020 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 10069525-081502LF vs G802A08020 |
3-175610-9 | CONNECTOR, 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | 10069525-081502LF vs 3-175610-9 |
583734-1 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 10069525-081502LF vs 583734-1 |
10069525-081043 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 10069525-081502LF vs 10069525-081043 |