Part Details for 10069525-082520LF by Amphenol Communications Solutions
Overview of 10069525-082520LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069525-163402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 160 Positions, Dual Row. | |
10069525-104402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 100 Positions, Dual Row. | |
10069525-183402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board, Vertical, Plug Assembly, 180 Positions, Dual Row. |
Part Details for 10069525-082520LF
10069525-082520LF CAD Models
10069525-082520LF Part Data Attributes
|
10069525-082520LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10069525-082520LF
Amphenol Communications Solutions
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10069525-082520LF
This table gives cross-reference parts and alternative options found for 10069525-082520LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10069525-082520LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM212-080-111-5900 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | AirBorn Inc | 10069525-082520LF vs RM212-080-111-5900 |
10069525-082529LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 10069525-082520LF vs 10069525-082529LF |
008218080736005 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | 10069525-082520LF vs 008218080736005 |
316896-3 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 10069525-082520LF vs 316896-3 |
FCN-247P80-G/E | Board Connector, 80 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | 10069525-082520LF vs FCN-247P80-G/E |
CPB7480-0250F | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | SMK Corporation | 10069525-082520LF vs CPB7480-0250F |
10069525-083502LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 10069525-082520LF vs 10069525-083502LF |
HTMS-140-55-G-D-SM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 10069525-082520LF vs HTMS-140-55-G-D-SM |
PK10M-080P-SM3-DA | 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | 10069525-082520LF vs PK10M-080P-SM3-DA |
10069525-082523LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 10069525-082520LF vs 10069525-082523LF |