Part Details for 10069527-002TRLF by Amphenol FCi
Overview of 10069527-002TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069527-002TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. | |
10069527-001TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
10069527-003TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 10069527-002TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10069527-002TRLF
|
Heilind Electronics | MINITEK II RR-10069527-002TRLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10069527-002TRLF
|
Interstate Connecting Components | MINITEK II RR-10069527-002TRLF | 0 |
|
Buy Now |
Part Details for 10069527-002TRLF
10069527-002TRLF CAD Models
10069527-002TRLF Part Data Attributes
|
10069527-002TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10069527-002TRLF
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7592 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 10069527-002TRLF
This table gives cross-reference parts and alternative options found for 10069527-002TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10069527-002TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069527-002TRLF | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. | Amphenol Communications Solutions | 10069527-002TRLF vs 10069527-002TRLF |
10069527-003TRLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol FCi | 10069527-002TRLF vs 10069527-003TRLF |