Part Details for 100716 by SCS
Overview of 100716 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6753
|
Newark | Static Shielding Bag, Heat Seal, 7"x16", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:16", Length - Metric:406.4Mm, Width - Imperial:7", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 100716 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$28.2300 | Buy Now |
DISTI #
100716-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 7"X16" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
301 In Stock |
|
$0.2800 | Buy Now |
DISTI #
517-100716
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 7X16, 100 Ea RoHS: Compliant | 0 |
|
$26.8100 / $28.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.3300 / $23.5300 | Buy Now | |
DISTI #
295ST716
|
Techni-Tool, Inc. | SCS 100716 Static Shield Bag, 1000 Series Metal-In, 7in x 16in, 100 Ea | 10 |
|
$28.2300 | Buy Now |
Part Details for 100716
100716 CAD Models
100716 Part Data Attributes:
|
100716
SCS
Buy Now
|
Compare Parts:
100716
SCS
|
Samacsys Manufacturer | SCS |