Part Details for 10072353-S01-48ULF by Amphenol FCi
Overview of 10072353-S01-48ULF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10072353-S01-48ULF
10072353-S01-48ULF CAD Models
10072353-S01-48ULF Part Data Attributes
|
10072353-S01-48ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10072353-S01-48ULF
Amphenol FCi
Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10072353-S01-48ULF
This table gives cross-reference parts and alternative options found for 10072353-S01-48ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072353-S01-48ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLY209896Z | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 10072353-S01-48ULF vs SLY209896Z |
TSW-148-06-G-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072353-S01-48ULF vs TSW-148-06-G-Q |
TSW-148-20-L-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072353-S01-48ULF vs TSW-148-20-L-D |
TSW-148-05-L-D-LL | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072353-S01-48ULF vs TSW-148-05-L-D-LL |
SLY210496G | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 10072353-S01-48ULF vs SLY210496G |
TSW-148-29-L-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072353-S01-48ULF vs TSW-148-29-L-D |
TSW-148-05-S-D-LL | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072353-S01-48ULF vs TSW-148-05-S-D-LL |
87255-048 | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10072353-S01-48ULF vs 87255-048 |
TSW-148-22-L-D-LL | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072353-S01-48ULF vs TSW-148-22-L-D-LL |
TSW-148-16-G-Q-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072353-S01-48ULF vs TSW-148-16-G-Q-RA |