There are no models available for this part yet.
Overview of 10072353-G01-05ULF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072353-G01-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Right Angle | |
10072353-F01-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Right Angle | |
10072353-S01-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 10072353-G01-05ULF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10072353-G01-05ULF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 10072353-G01-05ULF) RoHS: Compliant Min Qty: 812 Package Multiple: 812 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$0.5024 | Buy Now | |
DISTI #
649-172353-G01-05ULF
|
Mouser Electronics | Headers & Wire Housings Unshrd Hdr, T/H, R/A Dble Rw, 10 Pos,76u RoHS: Compliant | 759 |
|
$0.6250 / $1.1900 | Buy Now | |
DISTI #
10072353-G01-05ULF
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube (Alt: 10072353-G01-05ULF) RoHS: Compliant Min Qty: 812 Package Multiple: 812 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |