Part Details for 10072354-G01-X48LFD by Amphenol FCi
Overview of 10072354-G01-X48LFD by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10072354-G01-X48LFD
10072354-G01-X48LFD CAD Models
10072354-G01-X48LFD Part Data Attributes
|
10072354-G01-X48LFD
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10072354-G01-X48LFD
Amphenol FCi
Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10072354-G01-X48LFD
This table gives cross-reference parts and alternative options found for 10072354-G01-X48LFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-G01-X48LFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-829309-8 | 2X48P MOD2 STIFTLEI | TE Connectivity | 10072354-G01-X48LFD vs 4-829309-8 |
FTS-148-02-F-DV-TR | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 10072354-G01-X48LFD vs FTS-148-02-F-DV-TR |
M628-H248-02-01 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 10072354-G01-X48LFD vs M628-H248-02-01 |
87252-248 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal | Amphenol FCi | 10072354-G01-X48LFD vs 87252-248 |
SLY208596G | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 10072354-G01-X48LFD vs SLY208596G |
TSW-148-16-F-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072354-G01-X48LFD vs TSW-148-16-F-D |
1441209600 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 10072354-G01-X48LFD vs 1441209600 |
9441509600 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 10072354-G01-X48LFD vs 9441509600 |
TSW-148-16-S-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10072354-G01-X48LFD vs TSW-148-16-S-Q |
FTS-148-02-SM-DV | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 10072354-G01-X48LFD vs FTS-148-02-SM-DV |