Part Details for 10072354-F01-10KLF by Amphenol FCi
Overview of 10072354-F01-10KLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10072354-F01-10KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10072354-F01-10KLF
|
Heilind Electronics | MINITEK SHROUDED HEADER---RIGH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10072354-F01-10KLF
|
Interstate Connecting Components | MINITEK SHROUDED HEADER---RIGH | 0 |
|
Buy Now |
Part Details for 10072354-F01-10KLF
10072354-F01-10KLF CAD Models
10072354-F01-10KLF Part Data Attributes:
|
10072354-F01-10KLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10072354-F01-10KLF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 10072354-F01-10KLF
This table gives cross-reference parts and alternative options found for 10072354-F01-10KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-F01-10KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4T10201F3-07-321-12-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T10201F3-07-321-12-321 |
M80-4T10201F2-09-321-10-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T10201F2-09-321-10-322 |
M80-4T10201F3-10-322-09-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T10201F3-10-322-09-321 |
M80-4T10201F2-12-322-07-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T10201F2-12-322-07-321 |
M80-4T10201F3-12-321-07-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T10201F3-12-321-07-322 |
M80-4T1020100-10-321-09-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T1020100-10-321-09-322 |
M80-4T1020100-12-322-07-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T1020100-12-322-07-321 |
M80-4T1020100-11-321-08-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T1020100-11-321-08-321 |
M80-4T10201F1-10-322-09-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T10201F1-10-322-09-321 |
M80-4T10201F3-08-322-11-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | 10072354-F01-10KLF vs M80-4T10201F3-08-322-11-322 |