Part Details for 10072354-F01-30ULF by Amphenol Corporation
Overview of 10072354-F01-30ULF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-F01-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 30 Positions - 2mm (0.079inch) - Right Angle | |
10072354-G01-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 30 Positions - 2mm (0.079inch) - Right Angle | |
10072354-S01-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 30 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 10072354-F01-30ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10072354-F01-30ULF
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 10072354-F01-30ULF) RoHS: Compliant Min Qty: 918 Package Multiple: 306 Container: Tube | 0 |
|
RFQ |