Part Details for 10072354-G01-14ULF by Amphenol Communications Solutions
Overview of 10072354-G01-14ULF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10072354-G01-14ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9727
|
Newark | Conn, R/A Header, 14Pos, 2Row, 2Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Minitek 10072354 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10072354-G01-14ULF Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 | Buy Now |
DISTI #
609-2963-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 2520 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8591 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 35 Container: Tube | 0Tube |
|
$0.7790 | Buy Now |
|
Onlinecomponents.com | Minitek Shrouded Header-right Angle | Amphenol Fci (amphenol Cs) 10072354G0114ULF RoHS: Compliant |
2030 In Stock |
|
$0.7960 / $1.1970 | Buy Now |
|
Master Electronics | Minitek Shrouded Header-right Angle | Amphenol Fci (amphenol Cs) 10072354G0114ULF RoHS: Compliant |
2030 In Stock |
|
$0.7960 / $1.1970 | Buy Now |
Part Details for 10072354-G01-14ULF
10072354-G01-14ULF CAD Models
10072354-G01-14ULF Part Data Attributes:
|
10072354-G01-14ULF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10072354-G01-14ULF
Amphenol Communications Solutions
Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 14 Positions - 2mm (0.079inch) - Right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 10072354-G01-14ULF
This table gives cross-reference parts and alternative options found for 10072354-G01-14ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-G01-14ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10072353-S01-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 10072354-G01-14ULF vs 10072353-S01-14LF |
HL8607F-NA | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 10072354-G01-14ULF vs HL8607F-NA |
10072353-G01-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 10072354-G01-14ULF vs 10072353-G01-14LF |
HL8607V-SU | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 10072354-G01-14ULF vs HL8607V-SU |
HL8607F-NAU | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 10072354-G01-14ULF vs HL8607F-NAU |
HL2107V-A | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 10072354-G01-14ULF vs HL2107V-A |
HL8607H-SU | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 10072354-G01-14ULF vs HL8607H-SU |
87175-014 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug | Amphenol FCi | 10072354-G01-14ULF vs 87175-014 |
10072353-G01-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 10072354-G01-14ULF vs 10072353-G01-14LF |
HL8607F-AU | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 10072354-G01-14ULF vs HL8607F-AU |