Part Details for 10072354-G01-22ULF by Amphenol FCi
Overview of 10072354-G01-22ULF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10072354-G01-22ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10072354-G01-22ULF
|
Heilind Electronics | MINITEK SHROUDED HEADER-RIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10072354-G01-22ULF
|
Interstate Connecting Components | MINITEK SHROUDED HEADER-RIGHT | 0 |
|
Buy Now |
Part Details for 10072354-G01-22ULF
10072354-G01-22ULF CAD Models
10072354-G01-22ULF Part Data Attributes:
|
10072354-G01-22ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10072354-G01-22ULF
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 10072354-G01-22ULF
This table gives cross-reference parts and alternative options found for 10072354-G01-22ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-G01-22ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98424-F52-22KLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 10072354-G01-22ULF vs 98424-F52-22KLF |
98424-G52-22ULF | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 22 Position ,2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 10072354-G01-22ULF vs 98424-G52-22ULF |
M22-5421105 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Harwin | 10072354-G01-22ULF vs M22-5421105 |
10072353-G01-22ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 10072354-G01-22ULF vs 10072353-G01-22ULF |
10072353-G01-22ULF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 10072354-G01-22ULF vs 10072353-G01-22ULF |
98424-S52-22ALF | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 22 Position ,2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 10072354-G01-22ULF vs 98424-S52-22ALF |
98424-S52-22A | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, | Amphenol Communications Solutions | 10072354-G01-22ULF vs 98424-S52-22A |
10072353-G01-22LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 10072354-G01-22ULF vs 10072353-G01-22LF |
57102-G06-11ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 22 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 10072354-G01-22ULF vs 57102-G06-11ULF |
57102-S08-11ULF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 10072354-G01-22ULF vs 57102-S08-11ULF |