Part Details for 10072354-S01-08ULF by Amphenol Communications Solutions
Overview of 10072354-S01-08ULF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10072354-S01-08ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9746
|
Newark | Minitek Shrouded Header-Right Angle/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 10072354-S01-08ULF Min Qty: 3024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9530 | Buy Now |
DISTI #
10072354-S01-08ULF-ND
|
DigiKey | CONN HEADER R/A 8POS 2MM Min Qty: 3024 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8415 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 56 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7390 / $1.5470 | Buy Now |
Part Details for 10072354-S01-08ULF
10072354-S01-08ULF CAD Models
10072354-S01-08ULF Part Data Attributes
|
10072354-S01-08ULF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10072354-S01-08ULF
Amphenol Communications Solutions
Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 8 Positions - 2mm (0.079inch) - Right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 10072354-S01-08ULF
This table gives cross-reference parts and alternative options found for 10072354-S01-08ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-S01-08ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87175-108 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug, | Amphenol Communications Solutions | 10072354-S01-08ULF vs 87175-108 |
87175-108 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug | Amphenol FCi | 10072354-S01-08ULF vs 87175-108 |
10072353-S01-04ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 10072354-S01-08ULF vs 10072353-S01-04ULF |
10072353-S01-08ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 10072354-S01-08ULF vs 10072353-S01-08ULF |
HL5604V | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 10072354-S01-08ULF vs HL5604V |
10072353-S01-08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 10072354-S01-08ULF vs 10072353-S01-08LF |
10072353-S01-08ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 10072354-S01-08ULF vs 10072353-S01-08ULF |
10072353-S01-04ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 10072354-S01-08ULF vs 10072353-S01-04ULF |
87175-008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug, | Amphenol Communications Solutions | 10072354-S01-08ULF vs 87175-008 |