Part Details for 10073379-001LF by Amphenol FCi
Overview of 10073379-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 10073379-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10073379-001LF
|
Heilind Electronics | POWER 2X2 HEADER | Americas - 0 in Stock |
|
$8.4929 / $8.6322 | Buy Now |
DISTI #
BRG10073379-001LF
|
Interstate Connecting Components | POWER 2X2 HEADER | 0 |
|
$8.4929 / $8.6322 | Buy Now |
Part Details for 10073379-001LF
10073379-001LF CAD Models
10073379-001LF Part Data Attributes:
|
10073379-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10073379-001LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ZIPLINE, LOW PROFILE, FIRST MAKE LAST BREAK | |
Board Mounting Option | PEG | |
Body Breadth | 0.626 inch | |
Body Depth | 1.22 inch | |
Body Length | 0.467 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |