Part Details for 10073456-059LF by Amphenol Communications Solutions
Overview of 10073456-059LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 10073456-059LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2569
|
Newark | Qke Pf Hdr Assy Slimline- 4Wall / |Amphenol Communications Solutions 10073456-059LF Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $5.7200 | Buy Now |
DISTI #
609-10073456-059LF-ND
|
DigiKey | CONN HEADER VERT Min Qty: 350 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9819 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $7.5000 | Buy Now |
Part Details for 10073456-059LF
10073456-059LF CAD Models
10073456-059LF Part Data Attributes:
|
10073456-059LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10073456-059LF
Amphenol Communications Solutions
Quickie Header, Wire to Board Connector, Double Row, 44 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u".) Gold or GXT™ Mating Plating.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |