Part Details for 10073599-030LF by Amphenol FCi
Overview of 10073599-030LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10073599-030LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10073599-030LF
|
Heilind Electronics | MINITEK ACTIVE LATCH HSG | Americas - 0 in Stock |
|
$1.1598 / $1.1789 | Buy Now |
DISTI #
BRG10073599-030LF
|
Interstate Connecting Components | MINITEK ACTIVE LATCH HSG | 0 |
|
$1.1598 / $1.1789 | Buy Now |
DISTI #
Amphenol FCI 10073599-030LF
|
PEI Genesis | MINITEK ACTIVE LATCH HSG | 589 |
|
Buy Now |
Part Details for 10073599-030LF
10073599-030LF CAD Models
10073599-030LF Part Data Attributes:
|
10073599-030LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10073599-030LF
Amphenol FCi
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.259 inch | |
Body Depth | 0.279 inch | |
Body Length | 1.202 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10073599-030LF
This table gives cross-reference parts and alternative options found for 10073599-030LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10073599-030LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10073599-030LF | Active Latch Housing, Double Row, 30 Positions, 2.00mm (0.079in) Pitch | Amphenol Communications Solutions | 10073599-030LF vs 10073599-030LF |