Part Details for 10073599006LF by Amphenol FCi
Overview of 10073599006LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073599-006LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 6 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 10073599006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457898
|
RS | MINITEK ACTIVE LATCH HSG | Amphenol FCI (Amphenol CS) 10073599006LF Min Qty: 6000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |