Part Details for 10074703-001RLF by Amphenol FCi
Overview of 10074703-001RLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95679-001RLF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 1 Port | |
10128788-001RLF | Amphenol Communications Solutions | PCIe M.2, Storage and Server Connector, H3.20mm, Key E, Gold Flash Plating, 0.50mm Pitch | |
10141730-001RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 5.2H, Standard version, Right Angle |
Price & Stock for 10074703-001RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 11 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL | 9 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for 10074703-001RLF
10074703-001RLF CAD Models
10074703-001RLF Part Data Attributes
|
10074703-001RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10074703-001RLF
Amphenol FCi
Telecom and Datacom Connector, 11 Contact(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |