Part Details for 10075024G0118ULF by Amphenol FCi
Overview of 10075024G0118ULF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075024-G01-18ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 10075024G0118ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73460496
|
RS | MINITEK UNSHROUDED HEADE-R VERTICAL | Amphenol FCI (Amphenol CS) 10075024G0118ULF Min Qty: 960 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 | RFQ |