Part Details for 10075025-G01-12ULF by Amphenol FCi
Overview of 10075025-G01-12ULF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10075025-G01-12ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10075025-G01-12ULF
|
Heilind Electronics | MINITEK SHROUDED HEADER-VERTICAL | Americas - 499 in Stock |
|
$0.9489 / $0.9645 | Buy Now |
DISTI #
BRG10075025-G01-12ULF
|
Interstate Connecting Components | MINITEK SHROUDED HEADER-VERTICAL | 166 |
|
$0.9489 / $0.9645 | Buy Now |
DISTI #
Amphenol FCI 10075025-G01-12ULF
|
PEI Genesis | CONN HDR VERT 12 POS | 1640 |
|
Buy Now |
Part Details for 10075025-G01-12ULF
10075025-G01-12ULF CAD Models
10075025-G01-12ULF Part Data Attributes
|
10075025-G01-12ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10075025-G01-12ULF
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10075025-G01-12ULF
This table gives cross-reference parts and alternative options found for 10075025-G01-12ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10075025-G01-12ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10075025-S01-12ULF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol FCi | 10075025-G01-12ULF vs 10075025-S01-12ULF |
10075025-F01-12ULF | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 12 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 10075025-G01-12ULF vs 10075025-F01-12ULF |
10075025-G01-12ULF | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 12 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 10075025-G01-12ULF vs 10075025-G01-12ULF |
10075025-F01-12ULF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol FCi | 10075025-G01-12ULF vs 10075025-F01-12ULF |
10075025-S01-12ULF | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 12 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 10075025-G01-12ULF vs 10075025-S01-12ULF |