There are no models available for this part yet.
Overview of 10075025-G01-19ALF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical | |
10075025-G01-20ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079inch) - Vertical | |
10075025-F01-20ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079inch) - Vertical |
CAD Models for 10075025-G01-19ALF by Amphenol FCi
Part Data Attributes for 10075025-G01-19ALF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10075025-G01-19ALF
This table gives cross-reference parts and alternative options found for 10075025-G01-19ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10075025-G01-19ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88099-045 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 10075025-G01-19ALF vs 88099-045 |
87831-5920 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 10075025-G01-19ALF vs 87831-5920 |
10075025-G01-19ULF | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10075025-G01-19ALF vs 10075025-G01-19ULF |
TSH-109-04-SM-D | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 10075025-G01-19ALF vs TSH-109-04-SM-D |
88016-018 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10075025-G01-19ALF vs 88016-018 |
TSH-109-05-TM-D | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 10075025-G01-19ALF vs TSH-109-05-TM-D |
88099-046 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10075025-G01-19ALF vs 88099-046 |
TSH-109-01-TM-D | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 10075025-G01-19ALF vs TSH-109-01-TM-D |
88016-019 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 10075025-G01-19ALF vs 88016-019 |
88099-046 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 10075025-G01-19ALF vs 88099-046 |