Part Details for 10075025-G02-08ALF by Amphenol Corporation
Overview of 10075025-G02-08ALF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075025-F02-08ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Header - PIP - Double row - 8 Positions - 2mm (0.079inch) Pitch- Vertical. | |
10075025-F01-08ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 8 Positions - 2mm (0.079in) - Vertical. | |
10075025-G02-08ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Header - PIP - Double row - 8 Positions - 2mm (0.079inch) Pitch- Vertical. |
Price & Stock for 10075025-G02-08ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10075025-G02-08ALF
|
Avnet Americas | Connector Shrouded Header 8 Position Through Hole - Tape and Reel (Alt: 10075025-G02-08ALF) Min Qty: 3150 Package Multiple: 630 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$0.6403 | Buy Now |
DISTI #
649-10075025G0208ALF
|
Mouser Electronics | Headers & Wire Housings MINITEK SHROUDED-10075025-G02-08ALF | 0 |
|
$0.7390 / $0.7640 | Order Now |
DISTI #
10075025-G02-08ALF
|
Avnet Abacus | (Alt: 10075025-G02-08ALF) RoHS: Compliant Min Qty: 3150 Package Multiple: 630 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |