Part Details for 10075388-101LLF by Amphenol Corporation
Overview of 10075388-101LLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075388-101LLF | Amphenol Communications Solutions | HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit with lubed contacts | |
10075388-101LF | Amphenol Communications Solutions | Metral® HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit | |
10075388-201LF | Amphenol Communications Solutions | Metral® HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit |
Price & Stock for 10075388-101LLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10075388-101LLF
|
Avnet Americas | Connector Header 48Position 2mm Press Fit Right Angle Through Hole - Rail/Tube (Alt: 10075388-101LLF) Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.7741 | Buy Now |
DISTI #
649-10075388101LLF
|
Mouser Electronics | I/O Connectors 10075388-101LLF-MET HDXS 6R BC | 0 |
|
$6.0700 / $6.2100 | Order Now |
DISTI #
10075388101LLF-0
|
TME | 10075388-101LLF Min Qty: 5 | 78 |
|
$8.9098 / $8.9100 | Buy Now |