There are no models available for this part yet.
Overview of 10076C by Keysight Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10076C by Keysight Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
372-10076C
|
Mouser Electronics | Test Probes Passive probe, 3.7kVpk high-voltage, 100:1, 500 MHz RoHS: Compliant | 46 |
|
$751.0000 | Buy Now | |
DISTI #
22132.1
|
TestEquity LLC | Keysight 10076C Passive Probe, 500 MHz, 100X, 3 pF, 2650 V, CAT2, 1007xC/D Series | 3 |
|
$751.0000 | Buy Now |
CAD Models for 10076C by Keysight Technologies
Part Data Attributes for 10076C by Keysight Technologies
10076C
Keysight Technologies
|
|
---|---|
Samacsys Manufacturer
|
KEYSIGHT TECHNOLOGIES
|
Want to compare parts?
-
10076CKeysight TechnologiesVS
-