There are no models available for this part yet.
Overview of 10078239-10094LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078239-10003LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. | |
10078239-10002LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. | |
10078239-11101LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. |
CAD Models for 10078239-10094LF by Amphenol FCi
Part Data Attributes for 10078239-10094LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.299 inch
|
Body Length
|
5.551 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD (3) OVER NICKEL
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000 Ω
|
Insulator Color
|
IVORY
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.105 inch
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
240
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10078239-10094LF
This table gives cross-reference parts and alternative options found for 10078239-10094LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10078239-10094LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10078239-11194LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE | Amphenol FCi | 10078239-10094LF vs 10078239-11194LF |
10078239-10083LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE | Amphenol FCi | 10078239-10094LF vs 10078239-10083LF |
10078239-10022LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE | Amphenol Communications Solutions | 10078239-10094LF vs 10078239-10022LF |
10034542-10002LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10078239-10094LF vs 10034542-10002LF |
10078239-11124LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE | Amphenol FCi | 10078239-10094LF vs 10078239-11124LF |
10078239-11192LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE | Amphenol Communications Solutions | 10078239-10094LF vs 10078239-11192LF |
10078239-11103LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE | Amphenol FCi | 10078239-10094LF vs 10078239-11103LF |
10078239-10093LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE | Amphenol Communications Solutions | 10078239-10094LF vs 10078239-10093LF |
10078239-10092LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE | Amphenol FCi | 10078239-10094LF vs 10078239-10092LF |
10078239-11183LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE | Amphenol FCi | 10078239-10094LF vs 10078239-11183LF |