Part Details for 10078877-100CLF by Amphenol Communications Solutions
Overview of 10078877-100CLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 10078877-100CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC1135
|
Newark | Pci Express Smt 48P-10078877-100Clf/Tray |Amphenol Communications Solutions 10078877-100CLF Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
10078877-100CLF-ND
|
DigiKey | CONN PCI EXP FMALE 48POS GOLD Min Qty: 3600 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0462 | Buy Now |
Part Details for 10078877-100CLF
10078877-100CLF CAD Models
10078877-100CLF Part Data Attributes
|
10078877-100CLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10078877-100CLF
Amphenol Communications Solutions
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Post-Free, 48 Pin Assembly.
|
Part Life Cycle Code | Active | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.346 inch | |
Body Depth | 0.437 inch | |
Body Length | 1.614 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1398 N | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.112 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |