Part Details for 10078991-G21-44ULF by Amphenol FCi
Overview of 10078991-G21-44ULF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10078991-G21-44ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10078991-G21-44ULF
|
Heilind Electronics | MINITEK SHROUDED HEADER-EJECT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10078991-G21-44ULF
|
Interstate Connecting Components | MINITEK SHROUDED HEADER-EJECT | 0 |
|
Buy Now |
Part Details for 10078991-G21-44ULF
10078991-G21-44ULF CAD Models
10078991-G21-44ULF Part Data Attributes:
|
10078991-G21-44ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10078991-G21-44ULF
Amphenol FCi
44 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MINITEK, LATCHED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CREAM | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 10078991 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |