There are no models available for this part yet.
Overview of 10078995-G02-30ULF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078995-G01-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
10078995-G02-30ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Surface Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
10078995-G01-08BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH |
Price & Stock for 10078995-G02-30ULF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10078995-G02-30ULF
|
Heilind Electronics | MINITEK SHROUDED HEADER-EJECT LATCH | Americas - 0 in Stock |
|
$2.9327 / $2.9809 | Buy Now | |
DISTI #
BRG10078995-G02-30ULF
|
Interstate Connecting Components | MINITEK SHROUDED HEADER-EJECT LATCH | 0 |
|
$2.9327 / $2.9809 | Buy Now |
CAD Models for 10078995-G02-30ULF by Amphenol FCi
Part Data Attributes for 10078995-G02-30ULF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
MINITEK, LOW PROFILE, LATCHED
|
Body Breadth
|
0.236 inch
|
Body Depth
|
0.244 inch
|
Body Length
|
1.732 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
900VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
CREAM
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.588 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
GUIDE SLOT
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10078995-G02-30ULF
This table gives cross-reference parts and alternative options found for 10078995-G02-30ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10078995-G02-30ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
681463011 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 10078995-G02-30ULF vs 681463011 |
98423-G61-15ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 10078995-G02-30ULF vs 98423-G61-15ULF |
98423-F61-15ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 10078995-G02-30ULF vs 98423-F61-15ULF |
57102-S08-15UR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 10078995-G02-30ULF vs 57102-S08-15UR |
10078995-G01-30ULF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10078995-G02-30ULF vs 10078995-G01-30ULF |
98423-F61-15 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 10078995-G02-30ULF vs 98423-F61-15 |
57102-F08-15UR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 10078995-G02-30ULF vs 57102-F08-15UR |
98423-G61-15ULF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 10078995-G02-30ULF vs 98423-G61-15ULF |
57102-G08-15UR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 10078995-G02-30ULF vs 57102-G08-15UR |
1-102692-7 | 30 MODII 2PC HDR DR SHRD | TE Connectivity | 10078995-G02-30ULF vs 1-102692-7 |