Part Details for 10078995-G02-40ALF by Amphenol Communications Solutions
Overview of 10078995-G02-40ALF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10078995-G02-40ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2637
|
Newark | Minitek / |Amphenol Communications Solutions 10078995-G02-40ALF Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $7.8700 | Buy Now |
DISTI #
609-10078995-G02-40ALFTR-ND
|
DigiKey | CONN HEADER SMD Min Qty: 270 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6502 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9400 / $10.3000 | Buy Now |
Part Details for 10078995-G02-40ALF
10078995-G02-40ALF CAD Models
10078995-G02-40ALF Part Data Attributes
|
10078995-G02-40ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10078995-G02-40ALF
Amphenol Communications Solutions
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MINITEK, LOW PROFILE, LATCHED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.244 inch | |
Body Length | 2.126 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 30u inch | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10078995-G02-40ALF
This table gives cross-reference parts and alternative options found for 10078995-G02-40ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10078995-G02-40ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87758-4017 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 10078995-G02-40ALF vs 87758-4017 |
98414-F06-40U | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 10078995-G02-40ALF vs 98414-F06-40U |
9-292216-0 | MINI CT D/R RELAY 40P V BLUE | TE Connectivity | 10078995-G02-40ALF vs 9-292216-0 |
10078995-G01-40ALF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10078995-G02-40ALF vs 10078995-G01-40ALF |
87758-4016 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 10078995-G02-40ALF vs 87758-4016 |
98423-G61-20ULF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 10078995-G02-40ALF vs 98423-G61-20ULF |
98423-G61-20ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 40 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 10078995-G02-40ALF vs 98423-G61-20ULF |
3-1888292-4 | FPH-4002T=FLXPAC HDR P 40 RA LF | TE Connectivity | 10078995-G02-40ALF vs 3-1888292-4 |
87759-4014 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 10078995-G02-40ALF vs 87759-4014 |
98423-S61-20 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 10078995-G02-40ALF vs 98423-S61-20 |