Part Details for 10078995-G02-12BLF by Amphenol FCi
Overview of 10078995-G02-12BLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10078995-G02-12BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10078995-G02-12BLF
|
Heilind Electronics | MINITEK SHROUDED HEADER-EJECT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10078995-G02-12BLF
|
Interstate Connecting Components | MINITEK SHROUDED HEADER-EJECT | 0 |
|
Buy Now |
Part Details for 10078995-G02-12BLF
10078995-G02-12BLF CAD Models
10078995-G02-12BLF Part Data Attributes
|
10078995-G02-12BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10078995-G02-12BLF
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MINITEK, LOW PROFILE, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10078995-G02-12BLF
This table gives cross-reference parts and alternative options found for 10078995-G02-12BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10078995-G02-12BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94264-612 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10078995-G02-12BLF vs 94264-612 |
SLY8SMD04512ZBSM | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 10078995-G02-12BLF vs SLY8SMD04512ZBSM |
61657-012 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10078995-G02-12BLF vs 61657-012 |
94264-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10078995-G02-12BLF vs 94264-512 |
87267-1214 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 10078995-G02-12BLF vs 87267-1214 |
M80-6471206 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 10078995-G02-12BLF vs M80-6471206 |
61657-312 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10078995-G02-12BLF vs 61657-312 |
89100-028 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10078995-G02-12BLF vs 89100-028 |
LTMM-106-01-F-D-SM | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 10078995-G02-12BLF vs LTMM-106-01-F-D-SM |
87267-1215 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 10078995-G02-12BLF vs 87267-1215 |