Part Details for 10078995G0214ULF by Amphenol FCi
Overview of 10078995G0214ULF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078995-G02-14ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 10078995G0214ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73439743
|
RS | MINITEK SHROUDED HEADER-EJECT LATCH | Amphenol FCI (Amphenol CS) 10078995G0214ULF Min Qty: 2016 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |