Part Details for 10079248-11222LF by Amphenol Corporation
Overview of 10079248-11222LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079248-10513LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
77317-112-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 22 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 10079248-11222LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10079248-11222LF
|
Avnet Americas | Conn DDR3 Socket SKT 240 POS 1mm Solder ST SMD Tray - Bulk (Alt: 10079248-11222LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Container: Bulk | 0 |
|
RFQ |