There are no models available for this part yet.
Overview of 10079528-120LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079528-120LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 20 Positions, 2.54mm (0.100in) Pitch. | |
10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. | |
10079528-108LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10079528-120LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y6644
|
Newark | Qke Hdr Ss Str Dp/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 10079528-120LF RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now | |
DISTI #
10079528-120LF-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 2700 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4671 | Buy Now |
CAD Models for 10079528-120LF by Amphenol Communications Solutions
Part Data Attributes for 10079528-120LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|