Part Details for 1008-022 by Megger Group Limited
Overview of 1008-022 by Megger Group Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7050
|
Newark | Test Connector Type A:Crocodile Clip, Test Connector Type B:Test Tip Probe, Voltage Rating:3Kv, Current Rating:-, Insulator Colour:Black, Blue, Red, Lead Length - Metric:3M, Lead Length - Imperial:9.84Ft, No. Of Test Leads:3 |Megger 1008-022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$295.0000 | Buy Now |
|
Onlinecomponents.com | Test Lead Accessory RoHS: Compliant |
3 In Stock |
|
$330.1500 / $348.0500 | Buy Now |
DISTI #
MEG-1008-022
|
TME | Test leads, 3m, black,red,blue, MEG-MIT1025-EU,MEG-MIT525-EU Min Qty: 1 | 0 |
|
$194.6900 | RFQ |
|
Master Electronics | Test Lead Accessory RoHS: Compliant |
3 In Stock |
|
$330.1500 / $348.0500 | Buy Now |
DISTI #
20001810
|
TestEquity LLC | Megger 1008-022 Lead Set, 3 kV, Medium Clips, Insulated, CAT4 / 600 V, 3 m (10 ft) Long | 2 |
|
$295.0000 | Buy Now |