There are no models available for this part yet.
Overview of 1008-023 by Megger Group Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 1008-023 by Megger Group Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC9988
|
Newark | Double Insulated Test Leads With Clips Designed For 15Kv Creepage Paths |Megger 1008-023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$385.3300 / $407.0400 | Buy Now | ||
DISTI #
20001811
|
TestEquity LLC | Megger 1008-023 Test Leads w/ Clips, Double Insulated, 15 kV, 1000 VAC, CAT4, For Larger Diameter Test Pieces | 0 |
|
$158.6000 | Buy Now |