Part Details for 10080054-530LF by Amphenol Corporation
Overview of 10080054-530LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-530LF | Amphenol Communications Solutions | 66527-530LF-GUIDE PIN CARD CONN | |
10080054-530LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10080054-521LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 10080054-530LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10080054-530LF
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Press Fit ST Thru-Hole Tray - Bulk (Alt: 10080054-530LF) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |