Part Details for 10080591-ABD0026LF by Amphenol FCi
Overview of 10080591-ABD0026LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 10080591-ABD0026LF
10080591-ABD0026LF CAD Models
10080591-ABD0026LF Part Data Attributes:
|
10080591-ABD0026LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10080591-ABD0026LF
Amphenol FCi
Rectangular Power Connector, 2 Contact(s), Female, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42.20.00 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 51939-198LF | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10080591-ABD0026LF
This table gives cross-reference parts and alternative options found for 10080591-ABD0026LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10080591-ABD0026LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90833-0007 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 10080591-ABD0026LF vs 90833-0007 |
35189-0221 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 10080591-ABD0026LF vs 35189-0221 |
AFC150-PE/030 | Rectangular Power Connector, 2 Contact(s), Female, ROHS COMPLIANT | Schaffner | 10080591-ABD0026LF vs AFC150-PE/030 |
12176665 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Delphi Automotive LLP | 10080591-ABD0026LF vs 12176665 |
35189-0260 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 10080591-ABD0026LF vs 35189-0260 |
0359410200 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 10080591-ABD0026LF vs 0359410200 |
90833-0008 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 10080591-ABD0026LF vs 90833-0008 |
12191208 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Delphi Automotive LLP | 10080591-ABD0026LF vs 12191208 |
009090025111861 | CONNECTOR, 2 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 10080591-ABD0026LF vs 009090025111861 |
AFC-150-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 10080591-ABD0026LF vs AFC-150-PC/2AWG |