Part Details for 10080591-HAB0023LF by Amphenol Communications Solutions
Overview of 10080591-HAB0023LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10080591-HAB0023LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P9551
|
Newark | Power Profile Cable Assm-10080591-Hab0023Lf/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 10080591-HAB0023LF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2900 / $49.7800 | Buy Now |
DISTI #
609-3677-ND
|
DigiKey | CONN RCPT 6PWR+24S 10AWG STR 1M Min Qty: 1 Lead time: 16 Weeks Container: Box |
48 In Stock |
|
$46.4280 / $57.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$47.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
119 Partner Stock |
|
$43.9200 / $58.1500 | Buy Now |
DISTI #
C1S227401911724
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 119 |
|
$56.1000 / $65.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
119 Partner Stock |
|
$43.9200 / $58.1500 | Buy Now |